Cable and Cord Grips

Results: 2
Outside Cable Diameter (Min)
0.079" (2.00mm)0.157" (4.00mm)
Outside Cable Diameter (Max)
0.236" (6.00mm)0.315" (8.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Outside Cable Diameter (Min)
Outside Cable Diameter (Max)
Thread Size
Thread Length
Conduit Hub Size
Panel Hole Size
Material
Includes
Color
Ingress Protection
Operating Temperature
CG-PGx-1-x-BK
CG-PG9-2-BK
CABLE GLAND 4-8MM PG9 POLYAMIDE
Essentra Components
150
In Stock
1 : ¥10.90000
Bulk
Bulk
Active
Cable Gland
0.157" (4.00mm)
0.315" (8.00mm)
PG9
0.315" (8.00mm)
-
0.606" (15.4mm)
Polyamide (PA), Nylon
Sealing Gland, Sealing Nut
Black
IP68 - Dust Tight, Waterproof
-20°C ~ 100°C
CG-PGx-1-x-BK
CG-PG9-1-BK
CABLE GLAND 2-6MM PG9 POLYAMIDE
Essentra Components
1,128
In Stock
1 : ¥13.60000
Bulk
Bulk
Active
Cable Gland
0.079" (2.00mm)
0.236" (6.00mm)
PG9
0.315" (8.00mm)
-
0.606" (15.4mm)
Polyamide (PA), Nylon
Sealing Gland, Sealing Nut
Black
IP68 - Dust Tight, Waterproof
-20°C ~ 100°C
Showing
of 2

Cable and Cord Grips


Cable and cord grip products, sometimes also called cable feedthroughs, cable glands, or cable seals, are a family of products used to mechanically secure a cable or wire as it passes through an enclosure wall or exits a sealed conduit, guarding against abrasion at the exit point and damage to the internal portion from excess tension applied to the outer portion. Many such products also provide a high degree of environmental protection, allowing an enclosure to remain sealed against ingress of moisture even though a cable or wire is passed through its outer wall.