![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/122/304/HNSS-025-20_tmb.jpg)
CGLN
Hardware, Fasteners, Accessories | Nuts
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
CGLN-M12-BK LOCK NUT 0.669" NYLON M12 | LOCK NUT 0.669" NYLON M12 | 30,731 | Bulk | - | |
CGLN-M16-BK LOCK NUT 0.866" NYLON M16 | LOCK NUT 0.866" NYLON M16 | 1,957 | Bulk | - | |
CGLN-PG13.5-BK LOCK NUT 1.062" NYLON PG13.5 | LOCK NUT 1.062" NYLON PG13.5 | 1,521 | Bulk | - | |
CGLN-PG9-BK LOCK NUT 0.866" NYLON PG9 | LOCK NUT 0.866" NYLON PG9 | 1,476 | Bulk | - | |
CGLN-M20-BK LOCK NUT 1.062" NYLON M20 | LOCK NUT 1.062" NYLON M20 | 1,397 | Bulk | - | |
CGLN-PG7-BK LOCK NUT 0.748" NYLON PG7 | LOCK NUT 0.748" NYLON PG7 | 1,267 | Bulk | - | |
CGLN-M32-BK LOCK NUT 1.614" NYLON M32 | LOCK NUT 1.614" NYLON M32 | 2,372 | Bulk | - | |
CGLN-NPT-3/8-BK LOCK NUT 0.866" NYLON NPT-3/8 | LOCK NUT 0.866" NYLON NPT-3/8 | 1,011 | Bulk | - | |
CGLN-NPT-1/2-BK LOCK NUT 1.062" NYLON NPT-1/2 | LOCK NUT 1.062" NYLON NPT-1/2 | 8,196 | Bulk | - | |
CGLN-NPT-3/4-BK LOCK NUT 1.417" NYLON NPT-3/4 | LOCK NUT 1.417" NYLON NPT-3/4 | 1,243 | Bulk | - | |
CGLN-NPT-1-BK LOCK NUT 1.653" NYLON NPT-1 | LOCK NUT 1.653" NYLON NPT-1 | 2,625 | Bulk | - | |
CGLN-PG36-BK LOCK NUT 2.362" NYLON PG36 | LOCK NUT 2.362" NYLON PG36 | 130 | Bulk | - | |
CGLN-PG11-BK LOCK NUT 0.945" NYLON PG11 | LOCK NUT 0.945" NYLON PG11 | 507 | Bulk | - | |
CGLN-M25-BK LOCK NUT 1.260" NYLON M25 | LOCK NUT 1.260" NYLON M25 | 712 | Bulk | - | |
CGLN-PG16-BK LOCK NUT 1.181" NYLON PG16 | LOCK NUT 1.181" NYLON PG16 | 294 | Bulk | - |