CGLN-PG36-BK | |
---|---|
DigiKey Part Number | CGLN-PG36-BK-ND |
Manufacturer | |
Manufacturer Product Number | CGLN-PG36-BK |
Description | LOCK NUT 2.362" NYLON PG36 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PG36 Locknut Nut 2.362" (60.00mm) Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | PG36 | |
Thickness | 0.315" (8.00mm) | |
Width | 2.362" (60.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.49000 | ¥37.49 |
5 | ¥35.65400 | ¥178.27 |
10 | ¥34.71000 | ¥347.10 |
25 | ¥33.77360 | ¥844.34 |
50 | ¥32.83340 | ¥1,641.67 |
100 | ¥30.95800 | ¥3,095.80 |
250 | ¥29.08164 | ¥7,270.41 |
500 | ¥28.14344 | ¥14,071.72 |
1,000 | ¥27.20534 | ¥27,205.34 |