50M030050P010 | |
---|---|
DigiKey Part Number | RPC7005-ND |
Manufacturer | |
Manufacturer Product Number | 50M030050P010 |
Description | PAN PHILLIPS SCREW, NATURAL, NYL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.213" (5.40mm) | |
Head Height | 0.091" (2.30mm) | |
Length - Below Head | 0.394" (10.00mm) | |
Length - Overall | 0.484" (12.30mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
5 | ¥0.51000 | ¥2.55 |
10 | ¥0.44200 | ¥4.42 |
25 | ¥0.36400 | ¥9.10 |
50 | ¥0.34340 | ¥17.17 |
100 | ¥0.32900 | ¥32.90 |
250 | ¥0.29244 | ¥73.11 |
500 | ¥0.27782 | ¥138.91 |
1,000 | ¥0.26311 | ¥263.11 |