289631001 | |
---|---|
DigiKey Part Number | RPC2524-ND |
Manufacturer | |
Manufacturer Product Number | 289631001 |
Description | CONCEALED HINGE STEEL ZN FINISH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Concealed Hinge Steel Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 289631001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Concealed Hinge | |
Rotation Angle | 135° | |
Material | Steel | |
Plating | Zinc |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.65000 | ¥38.65 |
5 | ¥35.74400 | ¥178.72 |
10 | ¥34.02400 | ¥340.24 |