109563 | |
---|---|
DigiKey Part Number | RPC2414-ND |
Manufacturer | |
Manufacturer Product Number | 109563 |
Description | CONCEALED HINGE STEEL ZN FINISH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Concealed Hinge Steel Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 109563 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Concealed Hinge | |
Rotation Angle | 110° | |
Material | Steel | |
Plating | Zinc |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.40000 | ¥173.40 |
10 | ¥152.97400 | ¥1,529.74 |
100 | ¥137.67590 | ¥13,767.59 |