395634 | |
---|---|
DigiKey Part Number | RPC2640-ND |
Manufacturer | |
Manufacturer Product Number | 395634 |
Description | CONCEALED HINGE 65X32.5 STEEL ZN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Concealed Hinge Steel Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 395634 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Concealed Hinge | |
Rotation Angle | 120° | |
Material | Steel | |
Plating | Zinc |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.45000 | ¥64.45 |
5 | ¥59.62600 | ¥298.13 |
10 | ¥54.79400 | ¥547.94 |
25 | ¥51.57280 | ¥1,289.32 |
50 | ¥48.34960 | ¥2,417.48 |
100 | ¥45.12630 | ¥4,512.63 |
250 | ¥44.32068 | ¥11,080.17 |
500 | ¥43.51468 | ¥21,757.34 |
1,000 | ¥42.87002 | ¥42,870.02 |