9956320 | |
---|---|
DigiKey Part Number | RPC2720-ND |
Manufacturer | |
Manufacturer Product Number | 9956320 |
Description | CONCEALED HINGE STEEL ZN FINISH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Concealed Hinge Steel Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 9956320 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Concealed Hinge | |
Rotation Angle | 110° | |
Material | Steel | |
Plating | Zinc |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.83000 | ¥102.83 |
5 | ¥97.10800 | ¥485.54 |
10 | ¥91.39800 | ¥913.98 |
25 | ¥85.68560 | ¥2,142.14 |
50 | ¥79.97460 | ¥3,998.73 |
100 | ¥78.54560 | ¥7,854.56 |
250 | ¥77.11760 | ¥19,279.40 |
500 | ¥75.97526 | ¥37,987.63 |
1,000 | ¥74.26148 | ¥74,261.48 |