OIS-330 IE725-X-TU | |
---|---|
DigiKey Part Number | 5242-OIS-330IE725-X-TUTR-ND - Tape & Reel (TR) 5242-OIS-330IE725-X-TUCT-ND - Cut Tape (CT) 5242-OIS-330IE725-X-TUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OIS-330 IE725-X-TU |
Description | SWIR EMITTER 725NM 1206 SMD DOME |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 725nm (715nm ~ 735nm) 1.76V 7.1mW/sr @ 20mA 40° 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | - | |
Radiant Intensity (Ie) Min @ If | 7.1mW/sr @ 20mA | |
Wavelength | 725nm (715nm ~ 735nm) | |
Voltage - Forward (Vf) (Typ) | 1.76V | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.20000 | ¥10.20 |
10 | ¥6.44400 | ¥64.44 |
100 | ¥4.76560 | ¥476.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.37878 | ¥2,189.39 |
1,000 | ¥3.60605 | ¥3,606.05 |
2,500 | ¥3.42577 | ¥8,564.42 |
5,000 | ¥3.34848 | ¥16,742.40 |
12,500 | ¥3.27120 | ¥40,890.00 |
25,000 | ¥3.21969 | ¥80,492.25 |