OIS-330 740-X-TU | |
---|---|
DigiKey Part Number | 5242-OIS-330740-X-TUTR-ND - Tape & Reel (TR) 5242-OIS-330740-X-TUCT-ND - Cut Tape (CT) 5242-OIS-330740-X-TUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OIS-330 740-X-TU |
Description | SWIR EMITTER 740NM 1206 SMD DOME |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 740nm (730nm ~ 750nm) 2.2V 30mA 11.2mW/sr @ 30mA 40° 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | 11.2mW/sr @ 30mA | |
Wavelength | 740nm (730nm ~ 750nm) | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.20000 | ¥10.20 |
10 | ¥6.44400 | ¥64.44 |
100 | ¥4.76580 | ¥476.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.37898 | ¥2,189.49 |
1,000 | ¥3.60622 | ¥3,606.22 |
2,500 | ¥3.42592 | ¥8,564.80 |
5,000 | ¥3.34863 | ¥16,743.15 |
12,500 | ¥3.27135 | ¥40,891.88 |
25,000 | ¥3.21984 | ¥80,496.00 |