OCI-490-20 ID1040-XE-T | |
---|---|
DigiKey Part Number | 5242-OCI-490-20ID1040-XE-TTR-ND - Tape & Reel (TR) 5242-OCI-490-20ID1040-XE-TCT-ND - Cut Tape (CT) 5242-OCI-490-20ID1040-XE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OCI-490-20 ID1040-XE-T |
Description | SWIR EMITTER 1040NM SMD DOME LEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1040nm (1025nm ~ 1055nm) 1.4V 700mA 710mW/sr @ 700mA 20° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | 710mW/sr @ 700mA | |
Wavelength | 1040nm (1025nm ~ 1055nm) | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥252.83000 | ¥252.83 |
10 | ¥197.97600 | ¥1,979.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥172.93090 | ¥17,293.09 |
500 | ¥158.61944 | ¥79,309.72 |