B72207S0350K311

DigiKey Part Number
495-5973-2-ND - Tape & Reel (TR)
495-5973-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72207S0350K311
Description
VARISTOR 56V 250A DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
35 V
Maximum DC Volts
45 V
Varistor Voltage (Min)
50.4 V
Varistor Voltage (Typ)
56 V
Varistor Voltage (Max)
61.6 V
Current - Surge
250 A
Energy
2.5J
Number of Circuits
1
Capacitance @ Frequency
1050 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.71700¥27.17
25¥2.48600¥62.15
100¥1.84970¥184.97
250¥1.67612¥419.03
500¥1.38712¥693.56
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥0.92699¥1,390.48
3,000¥0.84974¥2,549.22
7,500¥0.79826¥5,986.95
10,500¥0.74675¥7,840.88
37,500¥0.71528¥26,823.00
Manufacturers Standard Package