MF-R090-2 | |
---|---|
DigiKey Part Number | 118-MF-R090-2TR-ND - Tape & Reel (TR) 118-MF-R090-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-R090-2 |
Description | PTC RESET FUSE 60V 900MA RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 900 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R090-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 900 mA | |
Current - Trip (It) | 1.8 A | |
Current - Max | 40 A | |
Time to Trip | 7.2 s | |
Resistance - Initial (Ri) (Min) | 140 mOhms | |
Resistance - Post Trip (R1) (Max) | 470 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.461" L x 0.122" W (11.70mm x 3.10mm) | |
Height - Seated (Max) | 0.657" (16.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
5 | ¥3.36600 | ¥16.83 |
10 | ¥3.26800 | ¥32.68 |
50 | ¥2.74700 | ¥137.35 |
100 | ¥2.28070 | ¥228.07 |
250 | ¥2.07280 | ¥518.20 |
500 | ¥1.76198 | ¥880.99 |
1,000 | ¥1.55477 | ¥1,554.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.42517 | ¥4,275.51 |
6,000 | ¥1.39925 | ¥8,395.50 |
15,000 | ¥1.34744 | ¥20,211.60 |