EPC2306 | |
---|---|
DigiKey Part Number | 917-EPC2306TR-ND - Tape & Reel (TR) 917-EPC2306CT-ND - Cut Tape (CT) 917-EPC2306DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2306 |
Description | TRANS GAN 100V .0038OHM 3X5PQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 48A (Ta) Surface Mount 7-QFN (3x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 3.8mOhm @ 25A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 7mA | |
Gate Charge (Qg) (Max) @ Vgs | 16.3 nC @ 5 V | |
Vgs (Max) | +6V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 2366 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 7-QFN (3x5) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.92000 | ¥32.92 |
10 | ¥27.67500 | ¥276.75 |
100 | ¥22.38810 | ¥2,238.81 |
500 | ¥19.90056 | ¥9,950.28 |
1,000 | ¥17.03986 | ¥17,039.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥16.04483 | ¥48,134.49 |