48A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,875 In Stock | 1 : ¥43.92000 Cut Tape (CT) 3,000 : ¥21.39311 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 48A (Ta) | 5V | 3.8mOhm @ 25A, 5V | 2.5V @ 7mA | 16.3 nC @ 5 V | +6V, -4V | 2366 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 7-QFN (3x5) | 7-PowerWQFN | |||
24,760 In Stock | 1 : ¥49.34000 Cut Tape (CT) 3,000 : ¥26.22316 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 200 V | 48A (Ta) | 5V | 10mOhm @ 16A, 10V | 2.5V @ 4mA | 10.6 nC @ 5 V | +6V, -4V | 1401 pF @ 100 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 7-QFN (3x5) | 7-PowerWQFN | |||
24,240 In Stock | 1 : ¥53.86000 Cut Tape (CT) 2,500 : ¥26.20655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 100 V | 48A (Ta) | 5V | 3.8mOhm @ 25A, 5V | 2.5V @ 9mA | 14.8 nC @ 5 V | +6V, -4V | 1895 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
2,468 In Stock | 1 : ¥59.44000 Cut Tape (CT) 500 : ¥37.43802 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 100 V | 48A (Ta) | 5V | 4mOhm @ 30A, 5V | 2.5V @ 11mA | 15 nC @ 5 V | +6V, -4V | 1530 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
24,116 In Stock | 1 : ¥75.94000 Cut Tape (CT) 500 : ¥47.88582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 200 V | 48A (Ta) | 5V | 8mOhm @ 20A, 5V | 2.5V @ 7mA | 11 nC @ 5 V | +6V, -4V | 1140 pF @ 100 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
4,507 In Stock | 1 : ¥81.28000 Cut Tape (CT) 500 : ¥51.24396 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 150 V | 48A (Ta) | - | 7mOhm @ 25A, 5V | 2.5V @ 9mA | 10 nC @ 5 V | - | 1140 pF @ 75 V | - | - | - | - | - | Surface Mount | Die | Die | |||
45,618 In Stock | 1 : ¥50.33000 Cut Tape (CT) 500 : ¥37.25198 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 80 V | 48A (Ta) | 5V | 3.2mOhm @ 30A, 5V | 2.5V @ 12mA | 13 nC @ 5 V | +6V, -4V | 1410 pF @ 40 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
870 In Stock | 1 : ¥88.42000 Cut Tape (CT) 500 : ¥61.07816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 160 V | 48A (Ta) | 5V | 8mOhm @ 20A, 5V | 2.5V @ 7mA | 13.8 nC @ 5 V | +5.5V, -4V | 1386 pF @ 100 V | - | - | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 24-BGA (4.6x2.6) | 24-VFBGA | |||
22,487 Marketplace | Unavailable | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 48A (Ta) | 4.5V, 10V | 13mOhm @ 26A, 10V | 3V @ 250µA | 18 nC @ 5 V | ±20V | 1250 pF @ 15 V | - | 52W (Tc) | -65°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
61,536 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 48A (Ta) | 4.5V, 10V | 13mOhm @ 26A, 10V | 3V @ 250µA | 18 nC @ 5 V | ±20V | 1250 pF @ 15 V | - | 52W (Tc) | -65°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
172,289 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 48A (Ta) | 4.5V, 10V | 12mOhm @ 24A, 10V | 3V @ 250µA | 18 nC @ 5 V | ±20V | 1250 pF @ 15 V | - | 52W (Tc) | -65°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263AB | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
106,637 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 48A (Ta) | 4.5V, 10V | 12mOhm @ 24A, 10V | 3V @ 250µA | 18 nC @ 5 V | ±20V | 1250 pF @ 15 V | - | 52W (Tc) | -65°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock Check Lead Time | 1 : ¥32.92000 Cut Tape (CT) 3,000 : ¥16.04483 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 48A (Ta) | 5V | 3.8mOhm @ 25A, 5V | 2.5V @ 7mA | 16.3 nC @ 5 V | +6V, -4V | 2366 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 7-QFN (3x5) | 7-PowerWQFN | ||
0 In Stock | 1 : ¥63.95000 Cut Tape (CT) 500 : ¥40.29864 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | GaNFET (Gallium Nitride) | 200 V | 48A (Ta) | 5V | 10mOhm @ 20A, 5V | 2.5V @ 7mA | 8.8 nC @ 5 V | +6V, -4V | 950 pF @ 100 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 48A (Ta) | 4.5V, 10V | 13mOhm @ 26A, 10V | 3V @ 250µA | 18 nC @ 5 V | ±20V | 1250 pF @ 15 V | - | 52W (Tc) | -65°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 48A (Ta) | 4.5V, 10V | 13mOhm @ 26A, 10V | 3V @ 250µA | 18 nC @ 5 V | ±20V | 1250 pF @ 15 V | - | 52W (Tc) | -65°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 48A (Ta) | 4.5V, 10V | 12mOhm @ 24A, 10V | 3V @ 250µA | 18 nC @ 5 V | ±20V | 1250 pF @ 15 V | - | 52W (Tc) | -65°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 48A (Ta) | 4.5V, 10V | 2.2mOhm @ 24A, 10V | 2.3V @ 1mA | 74 nC @ 10 V | ±20V | 6200 pF @ 10 V | - | 1.6W (Ta), 63W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN |