EPC2234 | |
---|---|
DigiKey Part Number | 917-EPC2234TR-ND - Tape & Reel (TR) 917-EPC2234CT-ND - Cut Tape (CT) 917-EPC2234DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2234 |
Description | TRANS GAN AEC 170V .008OHM 24BGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 160 V 48A (Ta) Surface Mount 24-BGA (4.6x2.6) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 160 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 20A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 7mA | |
Gate Charge (Qg) (Max) @ Vgs | 13.8 nC @ 5 V | |
Vgs (Max) | +5.5V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 1386 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-BGA (4.6x2.6) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.42000 | ¥88.42 |
10 | ¥77.92700 | ¥779.27 |
100 | ¥67.39670 | ¥6,739.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥61.07816 | ¥30,539.08 |
1,000 | ¥56.02338 | ¥56,023.38 |