ETP10113-01 | |
---|---|
DigiKey Part Number | 5082-ETP10113-01-ND |
Manufacturer | |
Manufacturer Product Number | ETP10113-01 |
Description | THERMISTOR PROBE, ALUMINUM, CLIP |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Pipe Sensor Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 105°C | |
Length - Lead Wire | 36.00" (914.40mm) | |
Mounting Type | Clip On | |
Package / Case | Pipe Sensor Assembly |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.39000 | ¥68.39 |
5 | ¥57.63200 | ¥288.16 |
10 | ¥53.55300 | ¥535.53 |
25 | ¥48.60200 | ¥1,215.05 |
50 | ¥45.16540 | ¥2,258.27 |
100 | ¥41.97510 | ¥4,197.51 |
500 | ¥35.41250 | ¥17,706.25 |
1,000 | ¥32.91450 | ¥32,914.50 |