ETP10074 | |
---|---|
DigiKey Part Number | 5082-ETP10074-ND |
Manufacturer | |
Manufacturer Product Number | ETP10074 |
Description | THERMISTOR PROBE, 1/2-14 NPT, 10 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Cylindrical Probe, Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | 105°C | |
Length - Lead Wire | 34.50" (876.30mm) | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Stainless Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥198.92000 | ¥198.92 |
5 | ¥167.76000 | ¥838.80 |
10 | ¥155.89600 | ¥1,558.96 |
25 | ¥141.50080 | ¥3,537.52 |
50 | ¥131.50620 | ¥6,575.31 |
100 | ¥122.22350 | ¥12,222.35 |
500 | ¥103.13090 | ¥51,565.45 |