ED-LENS-M12-201200-08 | |
---|---|
DigiKey Part Number | 4555-ED-LENS-M12-201200-08-ND |
Manufacturer | |
Manufacturer Product Number | ED-LENS-M12-201200-08 |
Description | 8MP 12MM M12 RASPBERRY PI LENS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Raspberry Pi M12 Fixed Lens Lens |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDATEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Lens | |
For Use With/Related Products | Raspberry Pi |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥368.95000 | ¥368.95 |
10 | ¥307.42900 | ¥3,074.29 |
25 | ¥272.29400 | ¥6,807.35 |
100 | ¥263.51140 | ¥26,351.14 |