SEN-21334 | |
---|---|
DigiKey Part Number | 1568-SEN-21334-ND |
Manufacturer | |
Manufacturer Product Number | SEN-21334 |
Description | M12 MOUNT 5 MP 25MM LENS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Raspberry Pi - Lens |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Lens | |
For Use With/Related Products | Raspberry Pi | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.40000 | ¥159.40 |