ED-PI5CASE-OS | |
---|---|
DigiKey Part Number | 4555-ED-PI5CASE-OS-ND |
Manufacturer | |
Manufacturer Product Number | ED-PI5CASE-OS |
Description | OPEN CASE ALUM CNC SILVER P5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Case Metal, Aluminum Silver Hand Held, End Panel and Cover 3.465" L x 2.283" W (88.00mm x 58.00mm) X 1.024" (26.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDATEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi 5 | |
Size / Dimension | 3.465" L x 2.283" W (88.00mm x 58.00mm) | |
Height | 1.024" (26.00mm) | |
Area (L x W) | 7.91in² (51.0cm²) | |
Design | Hand Held, End Panel and Cover | |
Material | Metal, Aluminum | |
Color | Silver | |
Thickness | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.06000 | ¥62.06 |