Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.98000 | ¥39.98 |
10 | ¥36.32800 | ¥363.28 |
25 | ¥34.40560 | ¥860.14 |
50 | ¥33.60760 | ¥1,680.38 |
100 | ¥32.00670 | ¥3,200.67 |
250 | ¥28.00596 | ¥7,001.49 |
500 | ¥27.20566 | ¥13,602.83 |
1,000 | ¥23.20485 | ¥23,204.85 |
2,500 | ¥21.60456 | ¥54,011.40 |