560-003-000-410 | |
---|---|
DigiKey Part Number | 151-1540-ND |
Manufacturer | |
Manufacturer Product Number | 560-003-000-410 |
Description | CONN RCPT HSG 3POS 2.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Blue 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 560-003-000-410 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | Waterproof | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.41000 | ¥7.41 |
10 | ¥6.26100 | ¥62.61 |
25 | ¥6.00280 | ¥150.07 |
50 | ¥5.87360 | ¥293.68 |
100 | ¥5.61900 | ¥561.90 |
300 | ¥5.10803 | ¥1,532.41 |
500 | ¥4.59724 | ¥2,298.62 |
1,000 | ¥4.08644 | ¥4,086.44 |
2,500 | ¥3.70332 | ¥9,258.30 |