560-002-000-210 | |
---|---|
DigiKey Part Number | 151-1526-ND |
Manufacturer | |
Manufacturer Product Number | 560-002-000-210 |
Description | CONN RCPT HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 560-002-000-210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | Waterproof | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.93000 | ¥7.93 |
10 | ¥6.68800 | ¥66.88 |
25 | ¥6.41440 | ¥160.36 |
50 | ¥6.28000 | ¥314.00 |
100 | ¥6.00620 | ¥600.62 |
300 | ¥5.46033 | ¥1,638.10 |
500 | ¥4.91430 | ¥2,457.15 |
1,000 | ¥4.36826 | ¥4,368.26 |
2,500 | ¥3.95874 | ¥9,896.85 |