ECS-270-20-33-TR | |
---|---|
DigiKey Part Number | XC1143TR-ND - Tape & Reel (TR) XC1143CT-ND - Cut Tape (CT) XC1143DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-270-20-33-TR |
Description | CRYSTAL 27.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±50ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-270-20-33-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.81600 | ¥78.16 |
50 | ¥7.31000 | ¥365.50 |
100 | ¥6.45950 | ¥645.95 |
500 | ¥6.11942 | ¥3,059.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.53092 | ¥2,530.92 |
3,000 | ¥2.37277 | ¥7,118.31 |
5,000 | ¥2.29367 | ¥11,468.35 |
10,000 | ¥2.21459 | ¥22,145.90 |