ISL95855AIRTZ | |
---|---|
DigiKey Part Number | 20-ISL95855AIRTZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL95855AIRTZ |
Description | IC REG CTRLR IMVP8 3OUT 48TQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Robust Ripple Regulator™ (R3) Controller, Intel IMVP8 Voltage Regulator IC 3 Output 48-TQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Controller, Intel IMVP8 | |
Voltage - Input | 4.5V ~ 25V | |
Number of Outputs | 3 | |
Voltage - Output | 0V ~ 1.52V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.74000 | ¥117.74 |
10 | ¥108.21200 | ¥1,082.12 |
25 | ¥103.72520 | ¥2,593.13 |
80 | ¥91.39125 | ¥7,311.30 |
230 | ¥86.90535 | ¥19,988.23 |
490 | ¥81.29869 | ¥39,836.36 |
980 | ¥74.57050 | ¥73,079.09 |