ECS-240-12-30-GN-TR | |
---|---|
DigiKey Part Number | 50-ECS-240-12-30-GN-TR-ND - Tape & Reel (TR) 50-ECS-240-12-30-GN-TRCT-ND - Cut Tape (CT) 50-ECS-240-12-30-GN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-12-30-GN-TR |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 12pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-12-30-GN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.10000 | ¥61.00 |
50 | ¥5.70420 | ¥285.21 |
100 | ¥5.04160 | ¥504.16 |
500 | ¥4.77614 | ¥2,388.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.50321 | ¥3,503.21 |
3,000 | ¥3.38646 | ¥10,159.38 |
5,000 | ¥3.26970 | ¥16,348.50 |
10,000 | ¥3.15292 | ¥31,529.20 |