612F | |
---|---|
DigiKey Part Number | 381-2485-ND |
Manufacturer | |
Manufacturer Product Number | 612F |
Description | FAN AXIAL 60X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Sintec 17.1 CFM (0.479m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 612F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 15.00mm | |
Air Flow | 17.1 CFM (0.479m³/min) | |
Static Pressure | - | |
Bearing Type | Sintec | |
Fan Type | ||
Features | - | |
Noise | 27.0dB(A) | |
Power (Watts) | 1 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.066 lb (29.94 g) | |
Current Rating (Amps) | - | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 50000 Hrs @ 20°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.13000 | ¥167.13 |
10 | ¥152.62200 | ¥1,526.22 |
25 | ¥146.82640 | ¥3,670.66 |
50 | ¥137.16540 | ¥6,858.27 |
100 | ¥126.53980 | ¥12,653.98 |
250 | ¥124.60776 | ¥31,151.94 |
500 | ¥123.64170 | ¥61,820.85 |