DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,505 In Stock | 1 : ¥64.10000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 17.6 CFM (0.493m³/min) | 0.120 in H2O (29.9 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 21.3dB(A) | 580 mW | 3000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.079 lb (35.83 g) | |||
1,630 In Stock | 1 : ¥136.78000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 4.7 CFM (0.132m³/min) | - | Sintec | Tubeaxial | - | 22.1dB(A) | 700 mW | 5400 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.038 lb (17.24 g) | |||
310 In Stock | 1 : ¥197.57000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 19.4 CFM (0.543m³/min) | - | Sintec | Tubeaxial | - | 31.0dB(A) | 1.4 W | 4500 RPM | 2 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CE, CSA, UL, VDE | 0.066 lb (29.94 g) | |||
1,260 In Stock | 1 : ¥253.25000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.40mm | 33.0 CFM (0.924m³/min) | - | Sintec | Tubeaxial | - | 43.0dB(A) | 3.8 W | 6850 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CE, CSA, UL, VDE | 0.19 lb (86.18 g) | |||
318 In Stock | 1 : ¥599.34000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 32.00mm | 41.2 CFM (1.15m³/min) | - | Ball | Tubeaxial | Locked Rotor Protection | 53.0dB(A) | 7.7 W | 11700 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CE | 0.22 lb (99.79 g) | |||
3,187 In Stock | 1 : ¥64.10000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 22.8 CFM (0.638m³/min) | 0.140 in H2O (34.9 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 29.2dB(A) | 820 mW | 3900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.079 lb (35.83 g) | |||
160 In Stock | 1 : ¥188.64000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 17.1 CFM (0.479m³/min) | - | Sintec | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 19.0dB(A) | 1 W | 3900 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | - | |||
143 In Stock | 1 : ¥197.57000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 11.2 CFM (0.314m³/min) | - | Sintec | Tubeaxial | - | 16.0dB(A) | 400 mW | 2650 RPM | 2 Wire Leads | - | - | CE, CSA, UL, VDE | 0.06 lb (27.22 g) |