612JH | |
---|---|
DigiKey Part Number | 381-2282-ND |
Manufacturer | |
Manufacturer Product Number | 612JH |
Description | FAN AXIAL 60X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 41.2 CFM (1.15m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 612JH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 32.00mm | |
Air Flow | 41.2 CFM (1.15m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 53.0dB(A) | |
Power (Watts) | 7.7 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE | |
Weight | 0.22 lb (99.79 g) | |
Current Rating (Amps) | - | |
Voltage Range | 7 ~ 13.6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 57500 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥599.34000 | ¥599.34 |
10 | ¥542.27600 | ¥5,422.76 |
25 | ¥506.59760 | ¥12,664.94 |
50 | ¥499.46000 | ¥24,973.00 |
100 | ¥460.21760 | ¥46,021.76 |