STS321150U332 | |
---|---|
DigiKey Part Number | 283-STS321150U332TR-ND - Tape & Reel (TR) 283-STS321150U332CT-ND - Cut Tape (CT) 283-STS321150U332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS321150U332 |
Description | TVS DIODE 15VWM 30VC SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30V Clamp 55A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 55A (8/20µs) | |
Power - Peak Pulse | 2000W (2kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 330pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.80800 | ¥28.08 |
100 | ¥1.41620 | ¥141.62 |
500 | ¥1.25462 | ¥627.31 |
1,000 | ¥0.97639 | ¥976.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.87388 | ¥2,621.64 |
6,000 | ¥0.85435 | ¥5,126.10 |
9,000 | ¥0.75672 | ¥6,810.48 |
30,000 | ¥0.74695 | ¥22,408.50 |
75,000 | ¥0.63467 | ¥47,600.25 |