CF4250FH0R0-05-NH | |
---|---|
DigiKey Part Number | 2987-CF4250FH0R0-05-NHTR-ND - Tape & Reel (TR) 2987-CF4250FH0R0-05-NHCT-ND - Cut Tape (CT) 2987-CF4250FH0R0-05-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF4250FH0R0-05-NH |
Description | CONN FFC FPC 50POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CF4250FH0R0-05-NH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.038" (0.97mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 0.79µin (0.02µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.71900 | ¥37.19 |
25 | ¥3.39880 | ¥84.97 |
50 | ¥3.19860 | ¥159.93 |
100 | ¥3.06550 | ¥306.55 |
250 | ¥2.79920 | ¥699.80 |
500 | ¥2.66606 | ¥1,333.03 |
1,000 | ¥2.19949 | ¥2,199.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.99951 | ¥6,998.28 |
7,000 | ¥1.93286 | ¥13,530.02 |
10,500 | ¥1.79956 | ¥18,895.38 |
17,500 | ¥1.77290 | ¥31,025.75 |
24,500 | ¥1.73291 | ¥42,456.29 |