STS321150U751 | |
---|---|
DigiKey Part Number | 283-STS321150U751TR-ND - Tape & Reel (TR) 283-STS321150U751CT-ND - Cut Tape (CT) 283-STS321150U751DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS321150U751 |
Description | TVS DIODE 15VWM 30VC SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30V Clamp 13A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 13A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 75pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.60300 | ¥26.03 |
100 | ¥1.31520 | ¥131.52 |
500 | ¥1.07318 | ¥536.59 |
1,000 | ¥0.79619 | ¥796.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.66987 | ¥2,009.61 |
6,000 | ¥0.64043 | ¥3,842.58 |
9,000 | ¥0.55389 | ¥4,985.01 |
30,000 | ¥0.54351 | ¥16,305.30 |
75,000 | ¥0.45004 | ¥33,753.00 |
150,000 | ¥0.44311 | ¥66,466.50 |