L005-102P | |
---|---|
DigiKey Part Number | 4627-L005-102P-ND |
Manufacturer | |
Manufacturer Product Number | L005-102P |
Description | ADAPT TERM BL 2POS TO 2.1MM PL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Terminal Blocks, Clip Connection, 2 Pos, 1 Row To 2.1mm DC Plug Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Terminal Blocks, Clip Connection, 2 Pos, 1 Row | |
Convert To (Adapter End) | 2.1mm DC Plug | |
Features | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.98000 | ¥61.98 |
2 | ¥59.06500 | ¥118.13 |
3 | ¥57.41333 | ¥172.24 |
5 | ¥55.36400 | ¥276.82 |
7 | ¥54.06571 | ¥378.46 |
10 | ¥52.71300 | ¥527.13 |
25 | ¥49.37840 | ¥1,234.46 |
50 | ¥46.97480 | ¥2,348.74 |
100 | ¥44.67290 | ¥4,467.29 |