L005 | |
---|---|
DigiKey Part Number | 4627-L005-ND |
Manufacturer | |
Manufacturer Product Number | L005 |
Description | CONN ADPT TERM TO 2.1MM PL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Terminal Blocks, Screw Connection, 2 Pos, 1 Row To 2.1mm DC Plug Black, Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Terminal Blocks, Screw Connection, 2 Pos, 1 Row | |
Convert To (Adapter End) | 2.1mm DC Plug | |
Features | - | |
Color | Black, Green |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥8.63600 | ¥86.36 |
25 | ¥7.76600 | ¥194.15 |
50 | ¥7.17680 | ¥358.84 |
100 | ¥6.63740 | ¥663.74 |
250 | ¥5.99952 | ¥1,499.88 |
500 | ¥5.56802 | ¥2,784.01 |
1,000 | ¥5.17667 | ¥5,176.67 |
2,500 | ¥4.71495 | ¥11,787.38 |