CAT5-1001 | |
---|---|
DigiKey Part Number | 4627-CAT5-1001-ND |
Manufacturer | |
Manufacturer Product Number | CAT5-1001 |
Description | CBL MOD 8P8C PL-PL CAT5E 100' GY |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 100.00' (30.48m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded/Snagless | |
Style | Cat5e |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥378.46000 | ¥378.46 |
2 | ¥360.27500 | ¥720.55 |
3 | ¥350.00000 | ¥1,050.00 |
5 | ¥337.42800 | ¥1,687.14 |
7 | ¥329.35429 | ¥2,305.48 |
10 | ¥320.98400 | ¥3,209.84 |
25 | ¥300.28080 | ¥7,507.02 |
50 | ¥285.36580 | ¥14,268.29 |
100 | ¥271.06160 | ¥27,106.16 |