D1004 | |
---|---|
DigiKey Part Number | 4627-D1004-ND |
Manufacturer | |
Manufacturer Product Number | D1004 |
Description | CBL ASSY 2.1MM JACK-PLUG RND 1' |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug (4) Round 1.00' (305.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Plug (4) | |
Length | 1.00' (305.00mm) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.94000 | ¥147.94 |
2 | ¥140.83500 | ¥281.67 |
3 | ¥136.85333 | ¥410.56 |
5 | ¥131.97600 | ¥659.88 |
7 | ¥128.85429 | ¥901.98 |
10 | ¥125.60600 | ¥1,256.06 |
25 | ¥117.58960 | ¥2,939.74 |
50 | ¥111.81520 | ¥5,590.76 |
100 | ¥106.27950 | ¥10,627.95 |