M1801BD | |
---|---|
DigiKey Part Number | 4627-M1801BD-ND |
Manufacturer | |
Manufacturer Product Number | M1801BD |
Description | CABLE ASSY CCTV BNC+DC FLT 60' |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | CCTV Cable | |
Specifications | Length 60' | |
For Use With/Related Products | BNC and Power Connector |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.46000 | ¥107.46 |
2 | ¥102.33000 | ¥204.66 |
3 | ¥99.44333 | ¥298.33 |
5 | ¥95.90400 | ¥479.52 |
7 | ¥93.63571 | ¥655.45 |
10 | ¥91.28200 | ¥912.82 |
25 | ¥85.47400 | ¥2,136.85 |
50 | ¥81.29220 | ¥4,064.61 |
100 | ¥77.28270 | ¥7,728.27 |