W1501BRD | |
---|---|
DigiKey Part Number | 4627-W1501BRD-ND |
Manufacturer | |
Manufacturer Product Number | W1501BRD |
Description | CABLE ASSY CCTV BNC+DC+RCA 50' |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | CCTV Cable | |
Specifications | Length 50' | |
For Use With/Related Products | BNC and Power Connector |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.13000 | ¥102.13 |
2 | ¥97.28500 | ¥194.57 |
3 | ¥94.52000 | ¥283.56 |
5 | ¥91.17400 | ¥455.87 |
7 | ¥89.01429 | ¥623.10 |
10 | ¥86.78300 | ¥867.83 |
25 | ¥81.25760 | ¥2,031.44 |
50 | ¥77.28600 | ¥3,864.30 |
100 | ¥73.47590 | ¥7,347.59 |