Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mini | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.180" (4.57mm) | |
Features | Push Button Style | |
Length | 5.100" (129.54mm) | |
Length - Barrel | 4.250" (107.95mm) | |
Temperature Range | 175°F (79°C) Max | |
Termination | Solder, 0.090" (2.29mm) Wire Opening | |
Color | Red | |
Quantity | 1 Piece | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.92000 | ¥43.92 |
5 | ¥43.25000 | ¥216.25 |
10 | ¥41.90300 | ¥419.03 |
30 | ¥41.49233 | ¥1,244.77 |
50 | ¥41.22300 | ¥2,061.15 |
100 | ¥40.54740 | ¥4,054.74 |
250 | ¥39.87172 | ¥9,967.93 |
500 | ¥37.84424 | ¥18,922.12 |
1,000 | ¥36.49266 | ¥36,492.66 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/648/435/XL1 BLK_tmb.jpg)