P703-12-S | |
---|---|
DigiKey Part Number | 461-1166-ND |
Manufacturer | |
Manufacturer Product Number | P703-12-S |
Description | TST LEAD PICO HK TO SKT 12" 10PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12.0" (304.80mm) Pico Hook To Socket, Square, 0.025" (0.64mm) Test Lead 600VDC 10 Leads, Multiple Colors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Grabber, Hook to Socket | |
1st Connector | Pico Hook | |
2nd Connector | Socket, Square, 0.025" (0.64mm) | |
Cable Length | 12.0" (304.80mm) | |
Contents | 10 Leads, Multiple Colors | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 28 AWG | |
Voltage - Rated | 600VDC | |
Current Rating (Amps) | 1 A | |
Temperature Range | 221°F (105°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥689.05000 | ¥689.05 |
5 | ¥677.57200 | ¥3,387.86 |
10 | ¥666.08600 | ¥6,660.86 |
25 | ¥643.12000 | ¥16,078.00 |
50 | ¥620.15220 | ¥31,007.61 |
100 | ¥610.96380 | ¥61,096.38 |