P704-12-S | |
---|---|
DigiKey Part Number | P704-12-S-ND |
Manufacturer | |
Manufacturer Product Number | P704-12-S |
Description | PICO HOOK TO PICO HOOK 12" 10PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12.0" (304.80mm) Pico Hook To Pico Hook Test Lead 600VDC 10 Leads, Multiple Colors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Grabber, Hook to Grabber, Hook | |
1st Connector | Pico Hook | |
2nd Connector | Pico Hook | |
Cable Length | 12.0" (304.80mm) | |
Contents | 10 Leads, Multiple Colors | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 28 AWG | |
Voltage - Rated | 600VDC | |
Current Rating (Amps) | 1 A | |
Temperature Range | 221°F (105°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥691.86000 | ¥691.86 |
5 | ¥680.32000 | ¥3,401.60 |
10 | ¥668.79100 | ¥6,687.91 |
25 | ¥645.73000 | ¥16,143.25 |
50 | ¥622.66720 | ¥31,133.36 |
100 | ¥613.44210 | ¥61,344.21 |