Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Grabber, Hook to Grabber, Hook | |
1st Connector | Pico Hook | |
2nd Connector | Pico Hook | |
Cable Length | 12.0" (304.80mm) | |
Contents | 1 Lead, Black | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 28 AWG | |
Voltage - Rated | 600VDC | |
Current Rating (Amps) | 1 A | |
Temperature Range | 221°F (105°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.60000 | ¥70.60 |
10 | ¥67.27100 | ¥672.71 |
100 | ¥65.06680 | ¥6,506.68 |
1,000 | ¥58.67022 | ¥58,670.22 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/661/059/P704-12%20RED_tmb.jpg)