5142-K-48 | |
---|---|
DigiKey Part Number | 501-1664-ND |
Manufacturer | |
Manufacturer Product Number | 5142-K-48 |
Description | TEST LEAD BNC TO SMD TWEEZER 48" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 48.0" (1219.20mm) BNC, Male Plug To SMD Tweezer Test Lead 45VAC, 60VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | BNC to SMD Tweezer | |
1st Connector | BNC, Male Plug | |
2nd Connector | SMD Tweezer | |
Cable Length | 48.0" (1219.20mm) | |
Wire Gauge | 20 AWG | |
Cable Type | RG-174/U | |
Voltage - Rated | 45VAC, 60VDC | |
Current Rating (Amps) | 3 A | |
Temperature Range | 122°F (50°C) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Color | Black Cable, Black and Red Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥366.32000 | ¥366.32 |
25 | ¥338.34840 | ¥8,458.71 |