5053-24-0 | |
---|---|
DigiKey Part Number | 501-1451-ND |
Manufacturer | |
Manufacturer Product Number | 5053-24-0 |
Description | TEST LEAD BANANA TO GRABBER 24" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 24.0" (609.60mm) Banana Plug, Single, Stackable To Micro Hook Patch Cord 150VAC, DC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Multi-Stacking, Front and Vertical | |
Configuration | Banana to Grabber, Hook | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Micro Hook | |
Cable Length | 24.0" (609.60mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Black | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 20 AWG | |
Voltage - Rated | 150VAC, DC | |
Ratings | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.48000 | ¥84.48 |
25 | ¥83.63840 | ¥2,090.96 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/245/375/5053-24-2_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/198/087/EM5053-12-0%23_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/169/284/MFG_5053-24-0_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/169/284/MFG_5053-24-0_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/169/284/MFG_5053-24-0_tmb.jpg)