PVA3H230SS311 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


E-Switch
In Stock: 40
Unit Price: ¥120.72000
Datasheet

PVA3H230SS311

DigiKey Part Number
EG5699-ND
Manufacturer
Manufacturer Product Number
PVA3H230SS311
Description
SWITCH PB SPST 2A 36V
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PVA3H230SS311 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
On-On
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
36 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
1.8 VDC
Termination Style
Solder Lug
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Stainless Steel
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-25°C ~ 55°C
Mechanical Life
500,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥153.85000¥153.85
10¥137.93300¥1,379.33
40¥125.04975¥5,001.99
80¥120.50250¥9,640.20
280¥112.92411¥31,618.75
520¥104.58738¥54,385.44
Manufacturers Standard Package