MS52000-12 | |
---|---|
DigiKey Part Number | 339-MS52000-12-ND |
Manufacturer | |
Manufacturer Product Number | MS52000-12 |
Description | 10-40450-32 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket, Seal 32 Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket, Seal | |
For Use With/Related Products | MIL-DTL-5015 Connectors | |
Shell Size - Insert | 32 | |
Material | Rubber | |
Features | Square | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.06100 | ¥60.61 |
25 | ¥5.81480 | ¥145.37 |
50 | ¥5.69240 | ¥284.62 |
100 | ¥5.44420 | ¥544.42 |
250 | ¥4.94940 | ¥1,237.35 |
500 | ¥4.45446 | ¥2,227.23 |
1,000 | ¥4.35687 | ¥4,356.87 |