RJFRBC7 | |
---|---|
DigiKey Part Number | APC1075-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | RJFRBC7 |
Description | CONN DUST CAP FOR RJF RB RCPT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For RJF RB Series Receptacle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | RJF RB Series Receptacle | |
Features | IP67, Lanyard | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.02000 | ¥119.02 |
10 | ¥105.48300 | ¥1,054.83 |
25 | ¥101.42640 | ¥2,535.66 |
50 | ¥97.36780 | ¥4,868.39 |
100 | ¥91.95850 | ¥9,195.85 |
250 | ¥83.84444 | ¥20,961.11 |
500 | ¥78.43528 | ¥39,217.64 |
1,000 | ¥71.94401 | ¥71,944.01 |