RJFRBC75 | |
---|---|
DigiKey Part Number | APC1803-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | RJFRBC75 |
Description | CONN PROTECT CAP RJF PANEL JACKS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Protective Cap For RJF Panel Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Protective Cap | |
For Use With/Related Products | RJF Panel Jacks | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.98000 | ¥122.98 |
10 | ¥108.97700 | ¥1,089.77 |
30 | ¥104.79000 | ¥3,143.70 |
50 | ¥100.59800 | ¥5,029.90 |
100 | ¥95.00880 | ¥9,500.88 |
250 | ¥86.62560 | ¥21,656.40 |
500 | ¥81.03668 | ¥40,518.34 |
1,000 | ¥74.33026 | ¥74,330.26 |