RJFRB75 | |
---|---|
DigiKey Part Number | APC1802-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | RJFRB75 |
Description | CONN MOD JACK 8P8C SHIELDED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Bulkhead | |
Orientation | Straight | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Circular Bayonet Coupling | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.59000 | ¥187.59 |
10 | ¥178.56300 | ¥1,785.63 |